Low

ADEUNIS  ARF7891AA  STARTER KIT, NB868, FOR OPEN4

ADEUNIS ARF7891AA
Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7891AA
Order Code:
2219188
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Extension board to be used in combination with Open4 Device ARF7868AA

Product Information

RF Modulation:
GFSK
Data Rate Max:
57.6Kbps
Frequency:
-
Sensitivity dBm:
-120dBm
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Supply Current:
700mA
RF Transmitter Applications:
-
Product Range:
-
Operating Temperature Range:
-40°C to +85°C
Operating Temperature Min:
-40
Operating Temperature Max:
85
Supply Voltage Range:
3V to 3.6V
Modulation Type:
GFSK

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Extension Board, Antenna, User Guide

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.115

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.