Low

CS3102A36-7S - 

Circular Connector, CS Series, Box Mount Receptacle, 47 Contacts, Solder Socket, Threaded, 36-7

CS3102A36-7S - Circular Connector, CS Series, Box Mount Receptacle, 47 Contacts, Solder Socket, Threaded, 36-7
CS3102A36-7S - Circular Connector, CS Series, Box Mount Receptacle, 47 Contacts, Solder Socket, Threaded, 36-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS3102A36-7S
Order Code:
1594992
Product Range
CS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CS3102A36-7S from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 47 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range from -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Low cost and less weight
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CS Series
:
Box Mount Receptacle
:
47Contacts
:
Solder Socket
:
Threaded
:
36-7
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$80.849 US$ 80.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$80.849
3 + US$71.515
10 + US$68.061
25 + US$64.606
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.