Low

AMPHENOL INDUSTRIAL  D38999/26JJ35JC-LC  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 128 Contacts

AMPHENOL INDUSTRIAL D38999/26JJ35JC-LC
AMPHENOL INDUSTRIAL D38999/26JJ35JC-LC
Manufacturer Part No:
D38999/26JJ35JC-LC
Order Code:
1593200
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL D38999/26JJ35JC-LC
AMPHENOL INDUSTRIAL D38999/26JJ35JC-LC

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D38999/26JJ35JC-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 128 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. ...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
128Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-35
Connector Body Material:
Composite Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
C
Service Class:
General Duty
Product Range:
MIL-DTL-38999 Series III
Gender:
Plug
Contact Gender:
Socket
No. of Positions:
128
Connector Shell Size:
25
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products