Low

AMPHENOL INDUSTRIAL  JT02RE-12-8PA-023  Circular Connector, JT Series, Box Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 12-8

AMPHENOL INDUSTRIAL JT02RE-12-8PA-023
AMPHENOL INDUSTRIAL JT02RE-12-8PA-023
Technical Data Sheet (1.75MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL JT02RE-12-8PA-023
AMPHENOL INDUSTRIAL JT02RE-12-8PA-023

Product Information

Product Range:
JT Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
12-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series II
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
12
Contact Termination Type:
Crimp
Connector Mounting:
Panel
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001