Low

LJT06RT-25-46SB-014 - 

Circular Connector, LJT Series, Straight Plug, 46 Contacts, Crimp Socket, Bayonet, 25-46

LJT06RT-25-46SB-014 - Circular Connector, LJT Series, Straight Plug, 46 Contacts, Crimp Socket, Bayonet, 25-46
LJT06RT-25-46SB-014 - Circular Connector, LJT Series, Straight Plug, 46 Contacts, Crimp Socket, Bayonet, 25-46

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LJT06RT-25-46SB-014
Order Code:
1593986
Product Range
LJT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LJT06RT-25-46SB-014 from Amphenol is LJT series, MIL-DTL-38999 series I equivalent straight plug with 46 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Light weight, space saving design
  • 100% scoop-proof design prevents bent pins and short circuits during mating
  • 5 key/keyway polarization with quick mating three point bayonet lock coupling
  • Salt spray exposure of 500hour
  • Operating temperature range from -65°C to 175°C
  • Breakaway lanyard release style
  • Environmentally sealed, 500 mating cycles
  • Insulation resistance of 5000Mohm
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
LJT Series
:
Straight Plug
:
46Contacts
:
Crimp Socket
:
Bayonet
:
25-46
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
B
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$327.76 US$ 327.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$327.76
3 + US$272.00
10 + US$243.44
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.