Low

MS27467T25B4PC - 

Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 56 Contacts, Crimp Pin, Bayonet, 25-4

MS27467T25B4PC - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 56 Contacts, Crimp Pin, Bayonet, 25-4
MS27467T25B4PC - Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 56 Contacts, Crimp Pin, Bayonet, 25-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS27467T25B4PC
Order Code:
1593798
Product Range
MIL-DTL-38999 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27467T25B4PC from Amphenol is MIL-DTL-38999 Series I straight plug with 56 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series I
:
Straight Plug
:
56Contacts
:
Crimp Pin
:
Bayonet
:
25-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
C
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$394.80 US$ 394.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$394.80
3 + US$327.12
10 + US$293.28
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.