Low

MS27508E12B4P - 

Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet

MS27508E12B4P - Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS27508E12B4P
Order Code:
1585276
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27508E12B4P from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 4 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series II
:
Box Mount Receptacle
:
4Contacts
:
Crimp Pin
:
Bayonet
:
12-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1952474 - Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet

1585275 - Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.