MS27656T25F24P - 

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 24 Contacts, Crimp Pin, Bayonet

MS27656T25F24P - Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 24 Contacts, Crimp Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
MIL-DTL-38999 Series I
Technical Datasheet:
See all Technical Docs

Product Overview

The MS27656T25F24P from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 24 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating


Aerospace, Defence, Military, Industrial

Product Information

MIL-DTL-38999 Series I
Wall Mount Receptacle
Crimp Pin
Aluminium Alloy Body
Electroless Nickel
Copper Alloy
Environmentally Sealed
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$204.944 US$ 204.94
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + US$204.944
3 + US$187.868
10 + US$173.416
25 + US$161.022
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.