Low

MS3106E28-5S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Socket, Threaded, 28-5

MS3106E28-5S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Socket, Threaded, 28-5
MS3106E28-5S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Socket, Threaded, 28-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106E28-5S
Order Code:
1594380
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3106E28-5S from Amphenol is MIL-DTL-5015 series straight plug with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
5Contacts
:
Solder Socket
:
Threaded
:
28-5
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$75.602 US$ 75.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$75.602
3 + US$67.211
10 + US$58.154
25 + US$50.402
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.