Low

SG3106E14S-6P - 

Circular Connector, SG Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6

SG3106E14S-6P - Circular Connector, SG Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
SG3106E14S-6P - Circular Connector, SG Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SG3106E14S-6P
Order Code:
1596301
Product Range
SG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SG3106E14S-6P from Amphenol is SG series, MIL-DTL-5015 series equivalent straight plug with 6 contacts. The SG series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. SG series connectors feature quick mating threaded couplings and single key/keyway polarization representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • Environmental sealed, low cost and less weight
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
SG Series
:
Straight Plug
:
6Contacts
:
Solder Pin
:
Threaded
:
14S-6
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$45.302 US$ 45.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$45.302
5 + US$40.038
10 + US$34.435
25 + US$29.689
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.