Low

TVS06RF-21-11PB - 

Circular Connector, Tri-Start TV Series, Straight Plug, 11 Contacts, Crimp Pin, Threaded, 21-11

TVS06RF-21-11PB - Circular Connector, Tri-Start TV Series, Straight Plug, 11 Contacts, Crimp Pin, Threaded, 21-11
TVS06RF-21-11PB - Circular Connector, Tri-Start TV Series, Straight Plug, 11 Contacts, Crimp Pin, Threaded, 21-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TVS06RF-21-11PB
Order Code:
1590535
Product Range
Tri-Start TV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TVS06RF-21-11PB from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight plug with 11 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
Tri-Start TV Series
:
Straight Plug
:
11Contacts
:
Crimp Pin
:
Threaded
:
21-11
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
B
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$146.282 US$ 146.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$146.282
3 + US$131.662
10 + US$119.694
25 + US$106.175
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.