Low

AMPHENOL SINE SYSTEMS  MB1RJN0601  CIRCULAR CONNECTOR, RECEPTACLE, 6 POSITION, PANEL

AMPHENOL SINE SYSTEMS MB1RJN0601
AMPHENOL SINE SYSTEMS MB1RJN0601
Manufacturer Part No:
MB1RJN0601
Order Code:
2400880
Technical Datasheet:
See all Technical Docs
AMPHENOL SINE SYSTEMS MB1RJN0601
AMPHENOL SINE SYSTEMS MB1RJN0601

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MotionGrade M23 B Series
Circular Connector Shell Style:
Panel Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Zinc Alloy Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.099791

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.