Low

AMPHENOL SOCAPEX  PT00E8-2PXJ-023  Circular Connector, PT Series, Wall Mount Receptacle, 2 Contacts, Solder Pin, Bayonet, 8-2

AMPHENOL SOCAPEX PT00E8-2PXJ-023
AMPHENOL SOCAPEX PT00E8-2PXJ-023
Technical Data Sheet (3.43MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL SOCAPEX PT00E8-2PXJ-023
AMPHENOL SOCAPEX PT00E8-2PXJ-023

Product Overview

The PT00E8-2PXJ-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 2 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder pin contacts with gold plating

Product Information

Product Range:
PT Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
2Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
8-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
8
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001