Low

132-2801-010 - 

Ribbon Cable, Twist 'N' Flat® Planar, Per M, 10 Core, 28 AWG, 0.072 mm², Multi-coloured

132-2801-010 - Ribbon Cable, Twist 'N' Flat® Planar, Per M, 10 Core, 28 AWG, 0.072 mm², Multi-coloured

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132-2801-010
Order Code:
1207475
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Core
:
28AWG
:
0.072mm²
:
Multi-coloured
:
-
:
-
:
13.36mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Twisted Pair to Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 132-2801-010 is a 10-core 5-pair unshielded twist N Flat Cable with tinned copper conductor and a PVC insulator. It combines the time saving of mass termination with the electrical performance of twisted pair, making it ideal for high speed communication equipment. Labour saving of up to 95% as compared to automatic strip and crimp termination are readily achieved. It consists of stranded round conductors insulated with colour coded PVC, twisted into pairs and laminated between layers of PVC film to form a planar cable. The twist in adjacent pairs is reversed to reduce cable crosstalk even further. Flat section can be made longer to allow room for multiple connectors. The lamination can be fabricated loose at specified points to provide easy access to individual conductors. It feature double-sided lamination provides excellent conductor strain relief and mass termination from either side of cable.
  • CPR: Not Yet Qualified
  • Twisted pairs for significant crosstalk reduction
  • 100R Nominal single-ended impedance
  • 15pF/ft at 1MHz Single-ended capacitance
  • 1.6ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals, Communications & Networking

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/30/18

Contact me when back in stock

Alternatives Available

1170256 - Ribbon Cable, Twist 'N' Flat® Planar, 10 Core, 28 AWG, 0.072 mm², Multi-coloured, 100 ft, 30.5 m

US$4.141 US$ 4.14
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + US$4.141
5 + US$3.846
10 + US$3.564
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.