Low

132-2801-034 - 

Ribbon Cable, Twist 'N' Flat® Planar, Per M, 34 Core, 28 AWG, 0.072 mm², Multi-coloured

132-2801-034 - Ribbon Cable, Twist 'N' Flat® Planar, Per M, 34 Core, 28 AWG, 0.072 mm², Multi-coloured

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132-2801-034
Order Code:
1207481
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
34Core
:
28AWG
:
0.072mm²
:
Multi-coloured
:
-
:
-
:
43.84mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Twisted Pair to Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 132-2801-034 is a 34-core 17-pair unshielded twist N Flat Cable with tinned copper conductor and a PVC insulator. It combines the time saving of mass termination with the electrical performance of twisted pair, making it ideal for high speed communication equipment. Labour saving of up to 95% as compared to automatic strip and crimp termination are readily achieved. It consists of stranded round conductors insulated with colour coded PVC, twisted into pairs and laminated between layers of PVC film to form a planar cable. The twist in adjacent pairs is reversed to reduce cable crosstalk even further. Flat section can be made longer to allow room for multiple connectors. The lamination can be fabricated loose at specified points to provide easy access to individual conductors. It feature double-sided lamination provides excellent conductor strain relief and mass termination from either side of cable.
  • CPR: Not Yet Qualified
  • Twisted pairs for significant crosstalk reduction
  • 100R Nominal single-ended impedance
  • 15pF/ft at 1MHz Single-ended capacitance
  • 1.6ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals, Communications & Networking

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1170263 - Ribbon Cable, Twist 'N' Flat® Planar, 34 Core, 28 AWG, 0.072 mm², Multi-coloured, 100 ft, 30.5 m

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.