Low

135-2801-060 - 

Ribbon Cable, 3C® Color Coded Flat, Per M, 60 Core, 28 AWG, 0.072 mm², Multi-coloured

135-2801-060 - Ribbon Cable, 3C® Color Coded Flat, Per M, 60 Core, 28 AWG, 0.072 mm², Multi-coloured

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
135-2801-060
Order Code:
1207461
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
60Core
:
28AWG
:
0.072mm²
:
Multi-coloured
:
-
:
-
:
76.33mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135-2801-060 is a 60-core unshielded Ribbon Cable with tinned copper conductor and a self-extinguishing PVC jacket. The 3C® colour-coded cable is designed for mass termination techniques including Spectra-Strip IDC connectors. With the conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated. The colour coding allows easy circuit tracing and routing.
  • CPR: Not Yet Qualified
  • Precise spacing for controlled electrical characteristics
  • Colour coded for easy identification
  • Double contour allows termination from either side of the cable
  • Easy conductor separation for circuit routing
  • 105R Nominal impedance
  • 13pf/ft at 1MHz Capacitance
  • 1.5ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

24 In stock

24 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
US$10.908 US$ 10.91
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + US$10.908
5 + US$10.157
10 + US$9.407
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.