Low

159-2801-050 - 

Ribbon Screened Cable, Round 'N' Flat Jacketed, Per M, 50 Core, 28 AWG, 0.072 mm², Black

159-2801-050 - Ribbon Screened Cable, Round 'N' Flat Jacketed, Per M, 50 Core, 28 AWG, 0.072 mm², Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
159-2801-050
Order Code:
1207469
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50Core
:
28AWG
:
0.072mm²
:
Black
:
-
:
-
:
63.5mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Round Jacketed Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 159-2801-050 is a 50-core shielded round N-flat Jacketed Cable with tinned copper conductor and a PVC insulator. This ribbon screened cable comes with black PVC jacket, aluminium/polyester foil and a tinned copper braid shield (85% minimum coverage). It combines the handling and shielding features of round cable and the mass termination capabilities of flat cable into a single construction. It is designed for routing in tight spaces where a round shape is more practical and where a foil braid shield is necessary to help meet FCC requirements for EMI/RFI suppression. The inner cable is extruded Spectra-Zip with alternating sections that are flat and slit. Each flat section is 3/4-inch in length with conductors on controlled spacing of 0.05 and 0.003-inch making it ideally suited for IDC mass termination methods. The flat section keep the conductor aligned for conductor positioning while the slit zip feature provides easy breakout of individual conductors.
  • CPR: Not Yet Qualified
  • High flexibility
  • 75R Impedance
  • 24pf/ft at 1MHz (78.7pf/m) Capacitance
  • 1.60ns/ft (5.25ns/m) Propagation delay

Applications

Computers & Computer Peripherals

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1170253 - Ribbon Screened Cable, Round 'N' Flat Jacketed, 50 Core, 28 AWG, 0.072 mm², Black, 100 ft, 30.5 m

297641 - Ribbon Screened Cable, Round Jacketed Flat, Per M, 50 Core, 28 AWG, 0.072 mm², Black

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.