Low

191-2801-120 - 

Ribbon Cable, Spectra Zip® Planar, Per M, 20 Core, 28 AWG, 0.072 mm², Grey

191-2801-120 - Ribbon Cable, Spectra Zip® Planar, Per M, 20 Core, 28 AWG, 0.072 mm², Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
191-2801-120
Order Code:
1207440
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20Core
:
28AWG
:
0.072mm²
:
Grey
:
-
:
-
:
25.4mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 191-2801-120 is a 20-way Planar Cable with flexible grey PVC insulation. This planar cable offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics and low-cost termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks. Spectra-Zip cable consists of stranded round conductors insulated with grey PVC to form a planar cable. The insulation is extruded around the conductors so that the cable has a double contour to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
  • CPR: Not Yet Qualified
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • Tinned copper conductor
  • 1A Nominal at 10°C above ambient current rating
  • 105°C Temperature rating
  • 105R Nominal impedance
  • 14pf/ft Nominal capacitance

Applications

Computers & Computer Peripherals, Communications & Networking

Alternatives

Associated Products

Compare Selected

Related Searches

155 In stock

155 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
US$3.102 US$ 3.10
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + US$3.102
5 + US$2.891
10 + US$2.679
25 + US$2.623
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.