191-2801-125 - 

Ribbon Cable, Spectra Zip® Planar, Per M, 25 Core, 28 AWG, 0.072 mm², Grey

191-2801-125 - Ribbon Cable, Spectra Zip® Planar, Per M, 25 Core, 28 AWG, 0.072 mm², Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

7 x 36AWG
Tinned Copper
Flat Ribbon Cable
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 191-2801-125 is a 25-core unshielded Spectra-Zip® Planar Cable with tinned copper conductor and a flame-retardant grey PVC insulator. It offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics and termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks. The insulation is extruded around the conductors so that the cable has a double contour to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
  • CPR: Not Yet Qualified
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • 105R Impedance
  • 14pf/ft at 1MHz Nominal capacitance
  • 1.5ns/ft Nominal propagation delay


Computers & Computer Peripherals


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For
Awaiting Delivery (Available for backorder to lead times shown)

1 Metre

1+ US$7.092 5+ US$6.599 10+ US$6.119 25+ US$3.285

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

297331 - Ribbon Cable, Round Conductor Flat, Per Metre, 25 Core, 28 AWG, 0.072 mm², Grey

1170224 - Ribbon Cable, Spectra Zip® Planar, 25 Core, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

US$4.822 US$ 4.82
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + US$4.822
5 + US$4.47
10 + US$4.145
25 + US$4.061
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.