Low

ANALOG DEVICES  AD7237AARZ  Digital to Analogue Converter, Dual, 12 bit, ± 10.8V to ± 16.5V, SOIC, 24 Pins

ANALOG DEVICES AD7237AARZ
Technical Data Sheet (1.17MB) EN Technical Data Sheet (392.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
± 10.8V to ± 16.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7237 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001

Associated Products