Low

ADP191ACBZ-R7 - 

Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 3.6V, 0.5A, WLCSP-4

ADP191ACBZ-R7 - Power Load Switch, Logic Controlled, High Side, Active High, 1 Output, 3.6V, 0.5A, WLCSP-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP191ACBZ-R7
Order Code:
2457347RL
Product Range
ADP191 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP191ACBZ-R7 is a high-side Load Switch designed for operation from 1.2 to 3.6V. This load switch provides power domain isolation for extended power battery life. The devices contain a low on-resistance P-channel MOSFET that supports more than 500mA of continuous current and minimizes power loss. The low 2µA (maximum) of ground current and ultralow shutdown current make the ADP191 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP191 compatible with modern processors and GPIO controllers. The ADP191 controls the turn-on slew rate of the switch to reduce the input inrush current. The ADP191 also incorporates an internal output discharge resistor to discharge the output capacitance when the ADP191 output is disabled.
  • Low RDSON of 105mR at 1.8V
  • Internal output discharge resistor
  • Turn-on slew rate limiting
  • Built-in level shift for control logic that can be operated by 1.2V logic

Applications

Portable Devices

Product Information

:
High Side
:
3.6V
:
500mA
:
0.08ohm
:
WLCSP
:
4Pins
:
No
:
Active High
:
1Outputs
:
-40°C
:
85°C
:
Cut Tape
:
ADP191 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2457347 Check stock

1,522 In stock

1,522 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
US$1.245 US$ 1.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$1.245
50 + US$0.783
100 + US$0.682
250 + US$0.601
500 + US$0.553
1000 + US$0.453
2500 + US$0.422
5000 + US$0.405
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2457347) x 1.245 = US$12.45
Total Price: US$12.45
10 (Re-reel 2457347RL) x 1.245 = US$12.45
Total Price: US$12.45
Choose your packaging preference
2457347
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.