Low

ANALOG DEVICES  HMC3587LP3BE  RF AMP, 15DB, 4-10GHZ, 5V, QFN-12

ANALOG DEVICES HMC3587LP3BE
Manufacturer Part No:
HMC3587LP3BE
Order Code:
2465162
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
4GHz
Frequency Max:
10GHz
Gain:
15dB
Noise Figure Typ:
3.5dB
RF IC Case Style:
QFN
No. of Pins:
12Pins
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Weight (kg):
.000227