Low

API TECHNOLOGIES-SPECTRUM CONTROL  56F715-001  FILTERED D SUB ADAPTER, 15MALE-15FEMALE

API TECHNOLOGIES-SPECTRUM CONTROL 56F715-001
Manufacturer Part No:
56F715-001
Order Code:
2114924
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

D Sub Connector A:
Standard D Sub
Convert From Gender:
Plug
Convert From Positions:
15Ways
D Sub Connector B:
Standard D Sub
Convert To Gender:
Receptacle
Convert To Positions:
15Ways
Product Range:
700 Series
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.023841

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.