ARDUINO  A000048  MCU, 8BIT, ATMEGA, 20MHZ, DIP-28

ARDUINO A000048

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1848694
  • Manufacturer Part No A000048

Product Overview


ATMega328 is the ATMEL Microcontroller on which Arduino UNO is based. This product allows you to realise your small project without using a full size Arduino board. To make this microcontroller working with the Arduino IDE you need a 16Mhz crystal, a 5 V power supply and a serial connection.
Back to top

Product Information


  • Accessory Type Pre-Programmed IC
  • For Use With Arduino UNO Based Circuits
  • Features
  • Product Range -
  • SVHC No SVHC (17-Dec-2014)

Availability

Availability:  916


  • 916 in stock for same day despatch
 
Check stock and lead times
    More stock available week commencing 9/12/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: US$4.727 US$4.727

Buy

Price

Quantity List Price
1+ US$4.727
 
 
Low

Legislation and Environmental


  • Country of Origin: Italy

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85423990
  • Weight (kg): .008769
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought