Low

08053G474ZAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V, AVX 0805 MLCC

08053G474ZAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V, AVX 0805 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
08053G474ZAT2A
Order Code:
2332748
Product Range
AVX 0805 MLCC
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.47µF
:
25V
:
+80%, -20%
:
Y5V
:
AVX 0805 MLCC
:
-30°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08053G474ZAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.
  • Reflow/wave soldering method
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

WALSIN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V

Reel
     

Each (Supplied on Full Reel)

      More Pricing...

Pricing is unavailable. Please contact customer services.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2332748RL Check stock
Reel in 4000/reel:2665267 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1759175 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V, MC Series

2408572 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V, MC Series

2495503 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, +80%, -20%, Y5V

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2332748) x 0.267 = US$2.67
Total Price: US$2.67
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.