Low

12063D225KAT2A - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 25 V, ± 10%, X5R, AVX 1206 MLCC

12063D225KAT2A - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 25 V, ± 10%, X5R, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
12063D225KAT2A
Order Code:
2332855
Product Range
AVX 1206 MLCC
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
2.2µF
:
25V
:
± 10%
:
X5R
:
AVX 1206 MLCC
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12063D225KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Warnings

This part is on Allocation, any backorder dates cannot be guaranteed

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 10%, 1206

6,875 in stock

Each (Supplied on Cut Tape)

1+ US$0.484 25+ US$0.168 50+ US$0.141 100+ US$0.115 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ US$0.292 10+ US$0.195 25+ US$0.157 50+ US$0.119 more…

KEMET

CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 10%, 1206

Awaiting Delivery (Available for backorder to lead times shown)

MULTICOMP

CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 10%, 1206

1,387 in stock

Each (Supplied on Cut Tape)

1+ US$0.457 10+ US$0.228 100+ US$0.114 250+ US$0.091 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2332855RL Check stock

1,652 In stock

1,652 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/29/19
US$0.835 US$ 0.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + US$0.835
100 + US$0.477
500 + US$0.303
1000 + US$0.257
2000 + US$0.245
4000 + US$0.234
20000 + US$0.223
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2332855) x 0.835 = US$8.35
Total Price: US$8.35
10 (Re-reel 2332855RL) x 0.835 = US$8.35
Total Price: US$8.35
Choose your packaging preference
2332855RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.