Low

TCJA106M016R0200. - 

Tantalum Polymer Capacitor, 10 µF, 16 V, ± 20%, A, 0.2 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
TCJA106M016R0200.
Order Code:
2118211
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
16V
:
-
:
± 20%
:
A
:
0.2ohm
:
-55°C
:
125°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCJA106M016R0200 is a conductive polymer solid electrolytic Chip Capacitor with 1206 case. The TCJ series capacitor delivers a high operating voltage for tantalum capacitor with a conductive polymer cathode of 35V. Combined with a low profile design, the high operating voltage reduces the part count and provides design flexibility in board layout. This TCJ capacitor is ideal for applications such as DC/DC converters supplying power for LCD TVs, base stations, rectifiers, switching hubs, routers and line filters as well as LED power drivers in PC monitors and LED TVs. The 35V TCJ capacitor also requires derating by only 20% (up to 85°C), enabling it to be used at 28V for additional applications.
  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • Benign failure mode under recommended use conditions

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,970 in stock

Each (Supplied on Cut Tape)

5+ US$0.755 50+ US$0.562 250+ US$0.453 500+ US$0.40 1000+ US$0.336 More Less

Related Searches

No Longer Stocked

Alternatives Available

1658938 - Tantalum Polymer Capacitor, 10 µF, 16 V, TCJ Series, ± 20%, A, 0.2 ohm

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.