Low

AVX  TCJD476M025R0060  Surface Mount Tantalum Capacitor, 47 µF, 25 V, TCJ Series, 2917 [7343 Metric], -55 °C

AVX TCJD476M025R0060
AVX TCJD476M025R0060
Manufacturer:
AVX AVX
Manufacturer Part No:
TCJD476M025R0060
Order Code:
2118231RL
Product Range
TCJ Series
Technical Datasheet:
See all Technical Docs
AVX TCJD476M025R0060
AVX TCJD476M025R0060

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
25V
Product Range:
TCJ Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.06ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000354

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.