Low

MHP20S100F - 

Through Hole Resistor, 10 ohm, 20 W, ± 1%, TO-126, 300 V

MHP20S100F - Through Hole Resistor, 10 ohm, 20 W, ± 1%, TO-126, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHP20S100F
Order Code:
1114392
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
-
:
20W
:
± 1%
:
TO-126
:
300V
:
Thin Film
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MHP20S100F is a 10R 20W through-hole mounting non-inductive Power Resistor with thin film element and minimum 95% coverage solderability. The complete thermal flow design available for easy implementation and it has 2000VDC dielectric withstand voltage and 1% resistance tolerance.
  • Superior vibration durability
  • -55 to 155°C Operating temperature range

Applications

Industrial, Power Management, Imaging, Video & Vision

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.