Low

BS05P - 

USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz

BS05P - USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz
BS05P - USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz
BS05P - USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz
BS05P - USB Oscilloscope / Logic Analyzer, BitScope Micro + BNC Port Adapter, 2 + 6 Channel, 20MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BITSCOPE BITSCOPE
Manufacturer Part No:
BS05P
Order Code:
2455593
Product Range
BitScope Micro
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BitScope Micro
:
2+6 Channel
:
20MHz
:
40MSPS
:
-
:
-
:
One Set of 10 Test Leads with Grabber Clips, Pair of Colour Coded Analogue Shorting Plugs, Connection Key Card, USB Cable and BNC Port Adapter
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This is a bundle offer with a Bitscope Micro and a 2 port BNC adapter for a direct connection to various Oscilloscope probes! The BitScope "Micro" Model 5 is the world's first mixed signal scope to include a powerful logic protocol analyzer, waveform & pattern generator, spectrum analyzer and data recorder in one tiny lightweight and waterproof USB powered package. It is fully user programmable, captures digital and analogue signals simultaneously at high speed to 12k buffer and can stream continously direct to disk. BitScope Micro is compatible with Raspberry Pi, Windows, Mac OS X and Linux on x86 and ARM. It's your ideal test and measurement companion.
  • Dual channel digital storage oscilloscope
  • 12 bit analogue sample resolution and high speed real-time waveform display
  • Capture 8 logic/timing signals along with cross-triggers for multi-channel mixed signal measurements
  • Capture SPI, CAN, I2C, UART & logic timing concurrently, solving complex system control problems
  • Display analogue waveforms and their spectra simultaneously in real-time
  • Generate an arbitrary waveform, capture analogue & digital signals concurently
  • Enables creation of programmable logic and/or protocol patterns
  • Record to disk anything BitScope can capture, allowing off-line replay & waveform analysis
  • User programmable, C/C++, Python, VM API

Associated Products

Related Searches

399 In stock

399 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
US$125.49 US$ 125.49
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + US$125.49
No longer stocked:: No Longer Manufactured::
Add to Basket