Low

BIVAR  ELM70303GD  LED INDICATOR, 3MM, GREEN, 30MCD, 565NM

BIVAR ELM70303GD
Technical Data Sheet (550.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
No. of LEDs:
1LED's
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
20mA
Luminous Intensity:
30mcd
Forward Voltage:
2.2V
Viewing Angle:
45°
Height:
0.237"
Width:
-
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001334

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.