Low

BIVAR  UV5TZ-390-15  LED, PURPLE, T-1 3/4 (5MM), 390NM

BIVAR UV5TZ-390-15
Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
UV5TZ-390-15
Order Code:
2114466
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Purple
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
15mA
Forward Voltage:
3.4V
Wavelength Typ:
390nm
Luminous Intensity:
-
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000382

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.