Low

BOURNS  3400S-1-202L  Rotary Potentiometer, 2 kohm, 5 W, ± 3%, 10 Turns, Linear

BOURNS 3400S-1-202L
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3400S-1-202L
Order Code:
1692613
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
2kohm
Power Rating:
5W
Resistance Tolerance:
± 3%
Product Range:
-
No. of Turns:
10Turns
Track Taper:
Linear
Potentiometer Mounting:
Bushing
Shaft Diameter:
6.34mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
20.64mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85333100
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.