Low

BOURNS  56AAD-C28-B15/R80L  Rotary Potentiometer, Panel Control, 54 Series, 10 kohm, Linear, 1 Turns, 500 mW, w/Rotary Switch

BOURNS 56AAD-C28-B15/R80L
Technical Data Sheet (312.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 56 series 1/2-inch sealed Panel Control designed for applications that typically require frequent adjustment. It has PC pin terminals, rotary switch, metal bushing and shaft.
  • CW or CCW rotary switch
  • Linear and audio tapers
  • PC board and bushing mount
  • Splash seal
  • Essentially infinite theoretical resolution
  • 1000MR Minimum insulation resistance
  • IP64/IP65 Protection rating

Product Information

Track Resistance:
10kohm
Power Rating:
500mW
Resistance Tolerance:
± 20%
Product Range:
54 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Rotary
Shaft Length:
22.23mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Avionics;
  • Communications & Networking;
  • Medical

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.