Low

CHHMC02BK - 

Plastic Enclosure, Mobile Case, Handheld, ABS, 34 mm, 80 mm, 145 mm, IP54

CHHMC02BK - Plastic Enclosure, Mobile Case, Handheld, ABS, 34 mm, 80 mm, 145 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHHMC02BK
Order Code:
1171602
Product Range
2910 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
34mm
:
80mm
:
145mm
:
IP54
:
Black
:
-
:
1.339"
:
3.15"
:
5.709"
:
2910 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A tough medium sized ABS instrument case with built in PP3 battery compartment. Features 132x68.5mm recess for membrane keypads or legends.

Associated Products

Related Searches

42 In stock

42 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
US$8.268 US$ 8.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$8.268
10 + US$7.839
25 + US$7.571
100 + US$7.424
150 + US$7.263
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.