Low

CAMDENBOSS  RTM5001/11-RED  Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 31 mm, 50 mm

CAMDENBOSS RTM5001/11-RED
Manufacturer Part No:
RTM5001/11-RED
Order Code:
2445700
Product Range
5000 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A highly durable robust aluminium diecast box with RFI shielding properties.
  • Diecast aluminium
  • Lid mounted by four M3 machine screws
  • Temperature resistant up to 260°C (without gasket)
  • Highly durable and shock resistant
  • Vertical guides for PCB fixing
  • IP54 rating

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
Aluminium
IP Rating:
IP54
NEMA Rating:
-
External Height - Metric:
31mm
External Width - Metric:
50mm
External Depth - Metric:
50mm
Body Colour:
Red
External Height - Imperial:
1.22"
External Width - Imperial:
1.968"
External Depth - Imperial:
1.968"
Product Range:
5000 Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
.066

Alternatives

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 31 mm, 50 mm

CAMDENBOSS

7 in stock

Price for: Each

1+ US$9.891 5+ US$9.538 10+ US$9.186 25+ US$9.002

Buy

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 31 mm, 50 mm

CAMDENBOSS

4 in stock

Price for: Each

1+ US$7.507 5+ US$7.196 10+ US$6.886 25+ US$6.745

Buy

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 31 mm, 50 mm

CAMDENBOSS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$7.902 5+ US$7.591 10+ US$7.267 25+ US$7.126

Buy

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 31 mm, 50 mm

CAMDENBOSS

1 in stock

Price for: Each

1+ US$7.408 5+ US$7.111 10+ US$6.801 25+ US$6.66

Buy