Low

CAMDENBOSS  RTM5002/12-GRN  Metallic Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 25 mm, 50 mm

CAMDENBOSS RTM5002/12-GRN
Technical Data Sheet (369.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A highly durable robust aluminium diecast box with RFI shielding properties.
  • Diecast aluminium
  • Lid mounted by four M3 machine screws
  • Temperature resistant up to 260°C (without gasket)
  • Highly durable and shock resistant
  • Vertical guides for PCB fixing
  • IP54 rating

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
Aluminium
IP Rating:
IP54
NEMA Rating:
-
External Height - Metric:
25mm
External Width - Metric:
50mm
External Depth - Metric:
101mm
Body Colour:
Green
External Height - Imperial:
0.984"
External Width - Imperial:
1.968"
External Depth - Imperial:
3.976"
Product Range:
5000 Series
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
.098