Low

RTM5002/12-PAT - 

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, 25 mm, 50 mm, 101 mm

RTM5002/12-PAT - Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, 25 mm, 50 mm, 101 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM5002/12-PAT
Order Code:
2445704
Product Range
5000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium
:
25mm
:
50mm
:
101mm
:
IP54
:
Hammertone
:
-
:
0.984"
:
1.968"
:
3.976"
:
5000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A highly durable robust aluminium diecast box with RFI shielding properties.
  • Diecast aluminium
  • Lid mounted by four M3 machine screws
  • Temperature resistant up to 260°C (without gasket)
  • Highly durable and shock resistant
  • Vertical guides for PCB fixing
  • IP54 rating

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.