Low

RTM5004/14-YEL - 

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 40 mm, 66 mm

RTM5004/14-YEL - Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, IP54, 40 mm, 66 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM5004/14-YEL
Order Code:
2445716
Product Range
5000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium
:
40mm
:
66mm
:
120mm
:
Yellow
:
IP54
:
-
:
1.574"
:
2.598"
:
4.724"
:
5000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A highly durable robust aluminium diecast box with RFI shielding properties.
  • Diecast aluminium
  • Lid mounted by four M3 machine screws
  • Temperature resistant up to 260°C (without gasket)
  • Highly durable and shock resistant
  • Vertical guides for PCB fixing
  • IP54 rating

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/19/18

Contact me when back in stock

US$11.966 US$ 11.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$11.966
5 + US$11.47
10 + US$10.975
50 + US$10.76
100 + US$10.532
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.