Low

RTM5006/16-BLU - 

Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, 61 mm, 112 mm, 192 mm

RTM5006/16-BLU - Metal Enclosure, 5000 Series, RFI Shielding, IP54, Multipurpose, Aluminium, 61 mm, 112 mm, 192 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM5006/16-BLU
Order Code:
2445722
Product Range
5000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium
:
61mm
:
112mm
:
192mm
:
IP54
:
Blue
:
-
:
2.401"
:
4.409"
:
7.559"
:
5000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A highly durable robust aluminium diecast box with RFI shielding properties.
  • Diecast aluminium
  • Lid mounted by four M3 machine screws
  • Temperature resistant up to 260°C (without gasket)
  • Highly durable and shock resistant
  • Vertical guides for PCB fixing
  • IP54 rating

Related Searches

17 In stock

17 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
US$22.391 US$ 22.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$22.391
5 + US$21.799
10 + US$21.192
25 + US$20.755
50 + US$20.318
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.