Low

C48-00R14-4P7-406 - 

Circular Connector, C48 Series, Wall Mount Receptacle, 4 Contacts

C48-00R14-4P7-406 - Circular Connector, C48 Series, Wall Mount Receptacle, 4 Contacts
C48-00R14-4P7-406 - Circular Connector, C48 Series, Wall Mount Receptacle, 4 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C48-00R14-4P7-406
Order Code:
2109805
Product Range
C48 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C48-00R14-4P7-406 from Cinch is C48 series, MIL-DTL-26500 series equivalent wall mount receptacle with 4 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
C48 Series
:
Wall Mount Receptacle
:
4Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
14-4
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
7
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$73.362 US$ 73.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$73.362
5 + US$64.832
10 + US$55.751
25 + US$48.067
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.