Low

CN1021A14G04P9-240 - 

Circular Connector, CN1021 Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet, 14-4

CN1021A14G04P9-240 - Circular Connector, CN1021 Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet, 14-4
CN1021A14G04P9-240 - Circular Connector, CN1021 Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet, 14-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN1021A14G04P9-240
Order Code:
2109101
Product Range
CN1021 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CN1021A14G04P9-240 from Cinch is CN1021 series, MIL-DTL-26500 series equivalent wall mount receptacle with 4 contacts. The CN1021 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1021 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant bayonet coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Styles qualified to Boeing BACC63CC series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 500 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
CN1021 Series
:
Wall Mount Receptacle
:
4Contacts
:
Crimp Pin
:
Bayonet
:
14-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
9
:
Environmentally Sealed, Vibration Resistant
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$103.945 US$ 103.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$103.945
5 + US$95.626
10 + US$86.941
25 + US$77.127
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.