Low

CINCH  CN1021A24G57P7Y040  Circular Connector, CN1021 Series, Wall Mount Receptacle, 57 Contacts

CINCH CN1021A24G57P7Y040
CINCH CN1021A24G57P7Y040
Manufacturer:
CINCH CINCH
Manufacturer Part No:
CN1021A24G57P7Y040
Order Code:
2109660
Product Range
CN1021 Series
Technical Datasheet:
See all Technical Docs
CINCH CN1021A24G57P7Y040
CINCH CN1021A24G57P7Y040

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CN1021A24G57P7Y040 from Cinch is CN1021 series, MIL-DTL-26500 series equivalent wall mount receptacle with 57 contacts. The CN1021 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product chall...
  • Vibration resistant bayonet coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Styles qualified to Boeing BACC63CC series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 500 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
CN1021 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
57Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
24Y57
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
7
Service Class:
Environmentally Sealed, Vibration Resistant
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05