Low

CINCH  CN1021A24G61P9Y240  Circular Connector, CN1021 Series, Wall Mount Receptacle, 61 Contacts, Crimp Pin, Bayonet, 24Y61

CINCH CN1021A24G61P9Y240
CINCH CN1021A24G61P9Y240
Manufacturer:
CINCH CINCH
Manufacturer Part No:
CN1021A24G61P9Y240
Order Code:
2109692
Product Range
CN1021 Series
Technical Datasheet:
See all Technical Docs
CINCH CN1021A24G61P9Y240
CINCH CN1021A24G61P9Y240

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CN1021A24G61P9Y240 from Cinch is CN1021 series, MIL-DTL-26500 series equivalent wall mount receptacle with 61 contacts. The CN1021 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1021 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant bayonet coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Styles qualified to Boeing BACC63CC series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 500 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
CN1021 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
61Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
24Y61
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
9
Service Class:
Environmentally Sealed, Vibration Resistant
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05