Low

COILCRAFT  LPS4012-103BMLC  Surface Mount Power Inductor, 10 µH, 750 mA, 980 mA, Shielded, 0.35 ohm

COILCRAFT LPS4012-103BMLC
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS4012-103BMLC
Order Code:
2287655
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
10µH
RMS Current (Irms):
750mA
Saturation Current (Isat):
980mA
Inductor Construction:
Shielded
DC Resistance Max:
0.35ohm
Power Inductor Case:
3.9mm x 3.9mm x 1.1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000064

Alternatives

Surface Mount Power Inductor, LPS4012 Series, 10 µH, 550 mA, 1 A, Shielded, 0.35 ohm

COILCRAFT

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Pricing is unavailable. Please contact customer services.

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.