Low

COILCRAFT  PTRF4000LC  Filter, Tip & Ring, Surface Mount, 35 µH, PTRF Series, 500 mA, 7.8mm x 5.5mm x 3.5mm

COILCRAFT PTRF4000LC
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
PTRF4000LC
Order Code:
2458127RL
Product Range
PTRF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PTRF series SMD Tip and Ring Filter provide substantial reduction of noise throughout an extended frequency range.
  • Ferrite core
  • Moisture sensitivity level-1
  • 1500Vrms Isolation voltage

Product Information

Inductance:
35µH
Product Range:
PTRF Series
Impedance:
-
Rated Current:
500mA
Common Mode Filter Case:
7.8mm x 5.5mm x 3.5mm
Automotive Qualification Standard:
-

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000216

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.