Low

CRYDOM  DC200D20  Solid State Relay, 20 A, 150 VDC, Panel, Screw

CRYDOM DC200D20
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DC200D20
Order Code:
2061250
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
-
Load Current:
20A
Operating Voltage Max:
150VDC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
-
Operating Voltage Min:
7VDC
Control Voltage Min:
4VDC
Control Voltage Max:
32VDC
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364900
Weight (kg):
.083

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.