Low

CYPRESS SEMICONDUCTOR  CY8C4245PVI-482 PROMO  MICROCONTROLLER MCU, 32 BIT, CORTEX-M0,

CYPRESS SEMICONDUCTOR CY8C4245PVI-482  PROMO
Technical Data Sheet (592.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M0
CPU Speed:
48MHz
Program Memory Size:
32KB
RAM Memory Size:
4KB
No. of Pins:
28Pins
MCU Case Style:
SSOP
No. of I/O's:
24I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.71V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ARM Cortex-M0 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001361