Low

307-0100 - 

Crocodile Clip, 15 mm, 10 A, Black

307-0100 - Crocodile Clip, 15 mm, 10 A, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
307-0100
Order Code:
1193804
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Crocodile Clip
:
15mm
:
10A
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A 10A insulated crocodile clip that will accept 4mm plug or thin stranded wire which may be retained by using an integral screw.
  • Clamping limit: 15mm

Related Searches

445 In stock

445 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$6.95 US$ 6.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$6.95
20 + US$5.644
50 + US$5.032
100 + US$4.366
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.