Low

717-0400 - 

XLR Audio Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body

717-0400 - XLR Audio Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body
717-0400 - XLR Audio Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
717-0400
Order Code:
1193938
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 717-0400 is a 4-contact XLR Chassis Socket with (UL94-HB) acetyl identification buttons. It has high pressure die-cast housing and brass contacts. A rugged die-casting offers full RF protection, with a small industrial standard flange. The contacts are precision machined in brass with generous solder buckets to accept a wide range of cable sizes. Unique interchangeable system of coloured plastic buttons provides a quick and easy system of identification (when the connector is front mounted).
  • 1500Vrms Test voltage
  • 3mR Maximum contact resistance
  • 1GR Insulation resistance

Applications

Audio, Imaging, Video & Vision, Commercial

Product Information

:
4Contacts
:
Plug
:
Panel Mount
:
Silver Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

72 In stock

72 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
US$11.966 US$ 11.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$11.966
5 + US$7.102
10 + US$5.588
25 + US$5.012
50 + US$4.489
100 + US$4.114
250 + US$4.033
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.